STMicroelectronics ST485EBDR Line Transceiver, 8-Pin SOIC

RS Stock No.: 103-1075Brand: STMicroelectronicsManufacturers Part No.: ST485EBDR
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Product details

RS-485 Line Drivers and Receivers, STMicroelectronics

RS-485 Line Drivers and Receivers

Stock information temporarily unavailable.

AED 5,775.00

AED 2.31 Each (On a Reel of 2500) (ex VAT)

AED 6,063.75

AED 2.426 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics ST485EBDR Line Transceiver, 8-Pin SOIC

AED 5,775.00

AED 2.31 Each (On a Reel of 2500) (ex VAT)

AED 6,063.75

AED 2.426 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics ST485EBDR Line Transceiver, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Product details

RS-485 Line Drivers and Receivers, STMicroelectronics

RS-485 Line Drivers and Receivers