Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics ST4SI2S0017TPI8T RF RF Module Module, 5V

RS Stock No.: 330-444Brand: STMicroelectronicsManufacturers Part No.: ST4SI2S0017TPI8T
brand-logo
View all in RF Modules

Technical Document

Specifications

Module Type

RF Module

Component Type

Module

Mounting Type

Surface Mount

Supply Voltage

5V

Country of Origin

Italy

Stock information temporarily unavailable.

AED 15.49

AED 15.49 Each (ex VAT)

AED 16.26

AED 16.26 Each (inc. VAT)

STMicroelectronics ST4SI2S0017TPI8T RF RF Module Module, 5V

AED 15.49

AED 15.49 Each (ex VAT)

AED 16.26

AED 16.26 Each (inc. VAT)

STMicroelectronics ST4SI2S0017TPI8T RF RF Module Module, 5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 15.49
10 - 99AED 13.96
100+AED 12.86

Technical Document

Specifications

Module Type

RF Module

Component Type

Module

Mounting Type

Surface Mount

Supply Voltage

5V

Country of Origin

Italy