Technical Document
Specifications
Brand
STMicroelectronicsPeripheral Type
Smart Card
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Dimensions
9.8 x 4.48 x 1.05mm
Length
9.8mm
Width
4.48mm
Height
1.05mm
Maximum Operating Supply Voltage
6.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-25 °C
AED 60.26
AED 6.026 Each (In a Pack of 10) (ex VAT)
AED 63.27
AED 6.327 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 60.26
AED 6.026 Each (In a Pack of 10) (ex VAT)
AED 63.27
AED 6.327 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsPeripheral Type
Smart Card
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Dimensions
9.8 x 4.48 x 1.05mm
Length
9.8mm
Width
4.48mm
Height
1.05mm
Maximum Operating Supply Voltage
6.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-25 °C