ST8500TR, ,Power Line Transceiver ,56-Pin QFN

RS Stock No.: 196-1490Brand: STMicroelectronicsManufacturers Part No.: ST8500TR
brand-logo
View all in Modulator & Demodulator ICs

Technical Document

Specifications

Device Type

Power Line Transceiver

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

56

Dimensions

7 x 7 x 0.85mm

Height

0.85mm

Length

7mm

Width

7mm

Minimum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

1.1 V, 2.5 V, 3.3 V

Maximum Operating Temperature

+105 °C

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 47.72

AED 47.72 Each (ex VAT)

AED 50.11

AED 50.11 Each (inc. VAT)

ST8500TR, ,Power Line Transceiver ,56-Pin QFN
Select packaging type

AED 47.72

AED 47.72 Each (ex VAT)

AED 50.11

AED 50.11 Each (inc. VAT)

ST8500TR, ,Power Line Transceiver ,56-Pin QFN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 47.72
5 - 9AED 44.78
10 - 24AED 42.52
25 - 49AED 40.74
50+AED 39.69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Device Type

Power Line Transceiver

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

56

Dimensions

7 x 7 x 0.85mm

Height

0.85mm

Length

7mm

Width

7mm

Minimum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

1.1 V, 2.5 V, 3.3 V

Maximum Operating Temperature

+105 °C

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more