STMicroelectronics,Audio System, 36-Pin PowerSSO STA339BWS13TR

RS Stock No.: 168-7758Brand: STMicroelectronicsManufacturers Part No.: STA339BWS13TR
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Audio System

Mounting Type

Surface Mount

Package Type

PowerSSO

Pin Count

36

Minimum Operating Temperature

-20 °C

Dimensions

10.5 x 7.6 x 2.4mm

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Product details

Special Audio Amplifiers, STMicroelectronics

Audio Amplifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 1,102.50

AED 1.102 Each (On a Reel of 1000) (ex VAT)

AED 1,157.62

AED 1.157 Each (On a Reel of 1000) (inc. VAT)

STMicroelectronics,Audio System, 36-Pin PowerSSO STA339BWS13TR

AED 1,102.50

AED 1.102 Each (On a Reel of 1000) (ex VAT)

AED 1,157.62

AED 1.157 Each (On a Reel of 1000) (inc. VAT)

STMicroelectronics,Audio System, 36-Pin PowerSSO STA339BWS13TR

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Audio System

Mounting Type

Surface Mount

Package Type

PowerSSO

Pin Count

36

Minimum Operating Temperature

-20 °C

Dimensions

10.5 x 7.6 x 2.4mm

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Product details

Special Audio Amplifiers, STMicroelectronics

Audio Amplifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more