Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics N-Channel MOSFET, 17 A, 650 V, 3-Pin D2PAK STB24NM60N

RS Stock No.: 760-9499PBrand: STMicroelectronicsManufacturers Part No.: STB24NM60N
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

650 V

Package Type

D2PAK (TO-263)

Series

MDmesh

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

10.75mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

46 nC @ 10 V

Width

10.4mm

Minimum Operating Temperature

-55 °C

Height

4.6mm

Product details

N-Channel MDmesh™, 600V/650V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics N-Channel MOSFET, 17 A, 650 V, 3-Pin D2PAK STB24NM60N
Select packaging type

P.O.A.

STMicroelectronics N-Channel MOSFET, 17 A, 650 V, 3-Pin D2PAK STB24NM60N
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

650 V

Package Type

D2PAK (TO-263)

Series

MDmesh

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

10.75mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

46 nC @ 10 V

Width

10.4mm

Minimum Operating Temperature

-55 °C

Height

4.6mm

Product details

N-Channel MDmesh™, 600V/650V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more