STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 5.8 A, 900 V, 3-Pin D2PAK STB6NK90ZT4

RS Stock No.: 920-6639Brand: STMicroelectronicsManufacturers Part No.: STB6NK90ZT4
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

5.8 A

Maximum Drain Source Voltage

900 V

Series

MDmesh, SuperMESH

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

9.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

46.5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

4.6mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6,720.00

AED 6.72 Each (On a Reel of 1000) (ex VAT)

AED 7,056.00

AED 7.056 Each (On a Reel of 1000) (inc. VAT)

STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 5.8 A, 900 V, 3-Pin D2PAK STB6NK90ZT4

AED 6,720.00

AED 6.72 Each (On a Reel of 1000) (ex VAT)

AED 7,056.00

AED 7.056 Each (On a Reel of 1000) (inc. VAT)

STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 5.8 A, 900 V, 3-Pin D2PAK STB6NK90ZT4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

5.8 A

Maximum Drain Source Voltage

900 V

Series

MDmesh, SuperMESH

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

9.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

46.5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

4.6mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more