STMicroelectronics STC3115AIQT, Battery Charge Controller IC, 2.7 to 4.5 V 10-Pin, DFN

RS Stock No.: 189-1867Brand: STMicroelectronicsManufacturers Part No.: STC3115AIQT
brand-logo
View all in Battery Management

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DFN

IC Type

Battery Charge Controller IC

Pin Count

10

Typical Operating Supply Voltage

2.7 to 4.5 V

Dimensions

3.1 x 2.1 x 0.55mm

Length

3.1mm

Width

2.1mm

Height

0.55mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 30,870.00

AED 10.29 Each (On a Reel of 3000) (ex VAT)

AED 32,413.50

AED 10.804 Each (On a Reel of 3000) (inc. VAT)

STMicroelectronics STC3115AIQT, Battery Charge Controller IC, 2.7 to 4.5 V 10-Pin, DFN

AED 30,870.00

AED 10.29 Each (On a Reel of 3000) (ex VAT)

AED 32,413.50

AED 10.804 Each (On a Reel of 3000) (inc. VAT)

STMicroelectronics STC3115AIQT, Battery Charge Controller IC, 2.7 to 4.5 V 10-Pin, DFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DFN

IC Type

Battery Charge Controller IC

Pin Count

10

Typical Operating Supply Voltage

2.7 to 4.5 V

Dimensions

3.1 x 2.1 x 0.55mm

Length

3.1mm

Width

2.1mm

Height

0.55mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more