STMicroelectronics M6 N-Channel MOSFET, 13 A, 600 V, 3-Pin DPAK STD18N60M6

RS Stock No.: 203-3433Brand: STMicroelectronicsManufacturers Part No.: STD18N60M6
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

600 V

Series

M6

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.23 Ω

Maximum Gate Threshold Voltage

4.75V

Number of Elements per Chip

1

Transistor Material

Si

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 34.91

AED 6.982 Each (In a Pack of 5) (ex VAT)

AED 36.66

AED 7.331 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics M6 N-Channel MOSFET, 13 A, 600 V, 3-Pin DPAK STD18N60M6
Select packaging type

AED 34.91

AED 6.982 Each (In a Pack of 5) (ex VAT)

AED 36.66

AED 7.331 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics M6 N-Channel MOSFET, 13 A, 600 V, 3-Pin DPAK STD18N60M6

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

600 V

Series

M6

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.23 Ω

Maximum Gate Threshold Voltage

4.75V

Number of Elements per Chip

1

Transistor Material

Si

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more