STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 5.4 A, 400 V, 3-Pin DPAK STD7NK40ZT4

RS Stock No.: 920-6585Brand: STMicroelectronicsManufacturers Part No.: STD7NK40ZT4
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

5.4 A

Maximum Drain Source Voltage

400 V

Series

MDmesh, SuperMESH

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

70 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Number of Elements per Chip

1

Length

6.6mm

Typical Gate Charge @ Vgs

19 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

6.2mm

Minimum Operating Temperature

-55 °C

Height

2.4mm

Product details

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6,825.00

AED 2.73 Each (On a Reel of 2500) (ex VAT)

AED 7,166.25

AED 2.866 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 5.4 A, 400 V, 3-Pin DPAK STD7NK40ZT4

AED 6,825.00

AED 2.73 Each (On a Reel of 2500) (ex VAT)

AED 7,166.25

AED 2.866 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 5.4 A, 400 V, 3-Pin DPAK STD7NK40ZT4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
2500 - 2500AED 2.73AED 6,825.00
5000+AED 2.468AED 6,168.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

5.4 A

Maximum Drain Source Voltage

400 V

Series

MDmesh, SuperMESH

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

70 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Number of Elements per Chip

1

Length

6.6mm

Typical Gate Charge @ Vgs

19 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

6.2mm

Minimum Operating Temperature

-55 °C

Height

2.4mm

Product details

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more