Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics STDRIVEG600TR 2, 6 A, 3.3 → 5V 16-Pin, SO-16

RS Stock No.: 233-0478Brand: STMicroelectronicsManufacturers Part No.: STDRIVEG600TR
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Output Current

6 A

Supply Voltage

3.3 → 5V

Pin Count

16

Package Type

SO-16

Fall Time

5ns

Number of Drivers

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 85.05

AED 8.505 Each (In a Pack of 10) (ex VAT)

AED 89.30

AED 8.93 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics STDRIVEG600TR 2, 6 A, 3.3 → 5V 16-Pin, SO-16
Select packaging type

AED 85.05

AED 8.505 Each (In a Pack of 10) (ex VAT)

AED 89.30

AED 8.93 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics STDRIVEG600TR 2, 6 A, 3.3 → 5V 16-Pin, SO-16
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

6 A

Supply Voltage

3.3 → 5V

Pin Count

16

Package Type

SO-16

Fall Time

5ns

Number of Drivers

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more