Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 40 A, 600 V, 4-Pin ISOTOP STE40NC60

RS Stock No.: 103-1568Brand: STMicroelectronicsManufacturers Part No.: STE40NC60
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

600 V

Series

MDmesh, SuperMESH

Package Type

ISOTOP

Mounting Type

Screw Mount

Pin Count

4

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

460 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

25.5mm

Transistor Material

Si

Number of Elements per Chip

1

Length

38.2mm

Typical Gate Charge @ Vgs

307.5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

9.1mm

Minimum Operating Temperature

-65 °C

Product details

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,477.35

AED 147.735 Each (In a Tube of 10) (ex VAT)

AED 1,551.22

AED 155.122 Each (In a Tube of 10) (inc. VAT)

STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 40 A, 600 V, 4-Pin ISOTOP STE40NC60

AED 1,477.35

AED 147.735 Each (In a Tube of 10) (ex VAT)

AED 1,551.22

AED 155.122 Each (In a Tube of 10) (inc. VAT)

STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 40 A, 600 V, 4-Pin ISOTOP STE40NC60
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
10 - 40AED 147.735AED 1,477.35
50 - 90AED 141.068AED 1,410.68
100 - 190AED 124.372AED 1,243.72
200 - 490AED 116.13AED 1,161.30
500+AED 107.835AED 1,078.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

600 V

Series

MDmesh, SuperMESH

Package Type

ISOTOP

Mounting Type

Screw Mount

Pin Count

4

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

460 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

25.5mm

Transistor Material

Si

Number of Elements per Chip

1

Length

38.2mm

Typical Gate Charge @ Vgs

307.5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

9.1mm

Minimum Operating Temperature

-65 °C

Product details

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more