Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics STEF12H60MPUR Electronic Fuse, 18 V

RS Stock No.: 216-7863Brand: STMicroelectronicsManufacturers Part No.: STEF12H60MPUR
brand-logo
View all in Electronic Fuses

Technical Document

Specifications

Maximum Operating Current

60A

Maximum Input Voltage

18 V

Minimum Input Voltage

5 V

Number of Channels

9

Current Limit

0.06A

Stock information temporarily unavailable.

AED 48,982.50

AED 16.328 Each (On a Reel of 3000) (ex VAT)

AED 51,431.62

AED 17.144 Each (On a Reel of 3000) (inc. VAT)

STMicroelectronics STEF12H60MPUR Electronic Fuse, 18 V

AED 48,982.50

AED 16.328 Each (On a Reel of 3000) (ex VAT)

AED 51,431.62

AED 17.144 Each (On a Reel of 3000) (inc. VAT)

STMicroelectronics STEF12H60MPUR Electronic Fuse, 18 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Operating Current

60A

Maximum Input Voltage

18 V

Minimum Input Voltage

5 V

Number of Channels

9

Current Limit

0.06A