Technical Document
Specifications
Brand
STMicroelectronicsMaximum Operating Current
3.5A
Maximum Input Voltage
10 V
Minimum Input Voltage
0.3 V
Number of Channels
1
Current Limit
Fixed
AED 9,922.50
AED 3.308 Each (On a Reel of 3000) (ex VAT)
AED 10,418.62
AED 3.473 Each (On a Reel of 3000) (inc. VAT)
STMicroelectronics STEF12SGR Electronic Fuse IC, 10 V
3000
AED 9,922.50
AED 3.308 Each (On a Reel of 3000) (ex VAT)
AED 10,418.62
AED 3.473 Each (On a Reel of 3000) (inc. VAT)
STMicroelectronics STEF12SGR Electronic Fuse IC, 10 V
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Operating Current
3.5A
Maximum Input Voltage
10 V
Minimum Input Voltage
0.3 V
Number of Channels
1
Current Limit
Fixed
