Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics STEVAL-CTM015V1, 3-Phase Motor Evaluation Board 30A, D²PAK

RS Stock No.: 287-6266Brand: STMicroelectronicsManufacturers Part No.: STEVAL-CTM015V1
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

3-Phase Motor

Configuration

3 Phase

Maximum IGBT Collector Current

30A

Maximum Supply Voltage

400 VDC

Package Type

D2PAK

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,373.72

AED 1,373.72 Each (ex VAT)

AED 1,442.41

AED 1,442.41 Each (inc. VAT)

STMicroelectronics STEVAL-CTM015V1, 3-Phase Motor Evaluation Board 30A, D²PAK

AED 1,373.72

AED 1,373.72 Each (ex VAT)

AED 1,442.41

AED 1,442.41 Each (inc. VAT)

STMicroelectronics STEVAL-CTM015V1, 3-Phase Motor Evaluation Board 30A, D²PAK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

3-Phase Motor

Configuration

3 Phase

Maximum IGBT Collector Current

30A

Maximum Supply Voltage

400 VDC

Package Type

D2PAK

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more