Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics N-Channel MOSFET, 9 A, 600 V, 3-Pin TO-220FP STF12N60M2

RS Stock No.: 906-2779Brand: STMicroelectronicsManufacturers Part No.: STF12N60M2
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

600 V

Series

MDmesh M2

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

450 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

16 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

16.4mm

Forward Diode Voltage

1.6V

Country of Origin

China

Product details

N-channel MDmesh™ M2 Series, STMicroelectronics

A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 39.40

AED 7.88 Each (In a Pack of 5) (ex VAT)

AED 41.37

AED 8.274 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics N-Channel MOSFET, 9 A, 600 V, 3-Pin TO-220FP STF12N60M2
Select packaging type

AED 39.40

AED 7.88 Each (In a Pack of 5) (ex VAT)

AED 41.37

AED 8.274 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics N-Channel MOSFET, 9 A, 600 V, 3-Pin TO-220FP STF12N60M2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5AED 7.88AED 39.40
10+AED 7.519AED 37.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

600 V

Series

MDmesh M2

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

450 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

16 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

16.4mm

Forward Diode Voltage

1.6V

Country of Origin

China

Product details

N-channel MDmesh™ M2 Series, STMicroelectronics

A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more