Technical Document
Specifications
Brand
STMicroelectronicsMaximum Continuous Collector Current
25 A
Maximum Collector Emitter Voltage
425 V
Maximum Gate Emitter Voltage
±16V
Maximum Power Dissipation
125 W
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Channel Type
N
Pin Count
3
Switching Speed
1MHz
Transistor Configuration
Single
Dimensions
6.6 x 6.2 x 2.4mm
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Product details
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Continuous Collector Current
25 A
Maximum Collector Emitter Voltage
425 V
Maximum Gate Emitter Voltage
±16V
Maximum Power Dissipation
125 W
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Channel Type
N
Pin Count
3
Switching Speed
1MHz
Transistor Configuration
Single
Dimensions
6.6 x 6.2 x 2.4mm
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Product details
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.