Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
AC Induction
Configuration
3 Phase
Maximum IGBT Collector Current
50A
Maximum Supply Voltage
500 V
Maximum Collector Emitter Voltage
650 V
Stock information temporarily unavailable.
AED 2,017.58
AED 224.175 Each (In a Tube of 9) (ex VAT)
AED 2,118.46
AED 235.384 Each (In a Tube of 9) (inc. VAT)
STMicroelectronics STGIK50CH65T, AC Induction Motor Driver IC, 650 V 50A
9
AED 2,017.58
AED 224.175 Each (In a Tube of 9) (ex VAT)
AED 2,118.46
AED 235.384 Each (In a Tube of 9) (inc. VAT)
STMicroelectronics STGIK50CH65T, AC Induction Motor Driver IC, 650 V 50A
Stock information temporarily unavailable.
9
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
AC Induction
Configuration
3 Phase
Maximum IGBT Collector Current
50A
Maximum Supply Voltage
500 V
Maximum Collector Emitter Voltage
650 V