Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Motion Sensor Module
Technology
CMOS
Mounting Type
Surface Mount
Interface Type
Serial-SPI
Package Type
LGA
Pin Count
10
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 30.82
AED 30.82 Each (ex VAT)
AED 32.36
AED 32.36 Each (inc. VAT)
STMicroelectronics Surface Mount Motion Sensor Module, LGA, Serial-SPI, 10-Pin
Select packaging type
Standard
1
AED 30.82
AED 30.82 Each (ex VAT)
AED 32.36
AED 32.36 Each (inc. VAT)
STMicroelectronics Surface Mount Motion Sensor Module, LGA, Serial-SPI, 10-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 30.82 |
10 - 99 | AED 27.72 |
100 - 249 | AED 24.99 |
250 - 499 | AED 22.47 |
500+ | AED 21.58 |
Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Motion Sensor Module
Technology
CMOS
Mounting Type
Surface Mount
Interface Type
Serial-SPI
Package Type
LGA
Pin Count
10
Country of Origin
Taiwan, Province Of China