Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
31 A
Maximum Drain Source Voltage
600 V
Series
Mdmesh M6 series
Package Type
TO-220FP
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.082 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Number of Elements per Chip
1
Transistor Material
Si
AED 60.48
AED 30.24 Each (In a Pack of 2) (ex VAT)
AED 63.50
AED 31.752 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 60.48
AED 30.24 Each (In a Pack of 2) (ex VAT)
AED 63.50
AED 31.752 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | AED 30.24 | AED 60.48 |
50 - 98 | AED 22.732 | AED 45.46 |
100 - 248 | AED 20.738 | AED 41.48 |
250 - 998 | AED 20.212 | AED 40.42 |
1000+ | AED 19.635 | AED 39.27 |
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
31 A
Maximum Drain Source Voltage
600 V
Series
Mdmesh M6 series
Package Type
TO-220FP
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.082 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Number of Elements per Chip
1
Transistor Material
Si