Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics MDmesh K5, SuperMESH5 N-Channel MOSFET, 2.5 A, 800 V, 8-Pin PowerFLAT 5 x 6 STL4N80K5

RS Stock No.: 168-7111Brand: STMicroelectronicsManufacturers Part No.: STL4N80K5
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

800 V

Package Type

PowerFLAT 5 x 6

Series

MDmesh K5, SuperMESH5

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

38 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

6.35mm

Typical Gate Charge @ Vgs

10.5 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

5.4mm

Height

0.95mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-channel MDmesh™ K5 series, SuperMESH5™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 14,962.50

AED 4.988 Each (On a Reel of 3000) (ex VAT)

AED 15,710.62

AED 5.237 Each (On a Reel of 3000) (inc. VAT)

STMicroelectronics MDmesh K5, SuperMESH5 N-Channel MOSFET, 2.5 A, 800 V, 8-Pin PowerFLAT 5 x 6 STL4N80K5

AED 14,962.50

AED 4.988 Each (On a Reel of 3000) (ex VAT)

AED 15,710.62

AED 5.237 Each (On a Reel of 3000) (inc. VAT)

STMicroelectronics MDmesh K5, SuperMESH5 N-Channel MOSFET, 2.5 A, 800 V, 8-Pin PowerFLAT 5 x 6 STL4N80K5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

800 V

Package Type

PowerFLAT 5 x 6

Series

MDmesh K5, SuperMESH5

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

38 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

6.35mm

Typical Gate Charge @ Vgs

10.5 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

5.4mm

Height

0.95mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-channel MDmesh™ K5 series, SuperMESH5™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more