Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
20
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
12 kB
Program Memory Type
Flash
Country of Origin
Philippines
AED 14.80
AED 7.402 Each (In a Pack of 2) (ex VAT)
AED 15.54
AED 7.772 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 14.80
AED 7.402 Each (In a Pack of 2) (ex VAT)
AED 15.54
AED 7.772 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 7.402 | AED 14.80 |
10 - 98 | AED 6.668 | AED 13.34 |
100 - 248 | AED 6.30 | AED 12.60 |
250+ | AED 6.142 | AED 12.28 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
20
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
12 kB
Program Memory Type
Flash
Country of Origin
Philippines