Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
SON
Mounting Type
Surface Mount
Pin Count
8
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
48MHz
RAM Size
6 kB
Program Memory Type
Flash
Country of Origin
China
AED 367.50
AED 3.675 Each (In a Tube of 100) (ex VAT)
AED 385.88
AED 3.859 Each (In a Tube of 100) (inc. VAT)
100
AED 367.50
AED 3.675 Each (In a Tube of 100) (ex VAT)
AED 385.88
AED 3.859 Each (In a Tube of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
SON
Mounting Type
Surface Mount
Pin Count
8
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
48MHz
RAM Size
6 kB
Program Memory Type
Flash
Country of Origin
China