Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
48MHz
RAM Size
6 kB
Program Memory Type
Flash
Country of Origin
China
AED 13.65
AED 6.825 Each (In a Pack of 2) (ex VAT)
AED 14.33
AED 7.166 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 13.65
AED 6.825 Each (In a Pack of 2) (ex VAT)
AED 14.33
AED 7.166 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
48MHz
RAM Size
6 kB
Program Memory Type
Flash
Country of Origin
China