STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 64 kByte, 48-Pin UFQFPN

RS Stock No.: 330-585Brand: STMicroelectronicsManufacturers Part No.: STM32C071C8U6N
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+ MCU

Program Memory Size

64 Kbyte

Maximum Frequency

48MHz

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 5.72

AED 5.72 Each (ex VAT)

AED 6.01

AED 6.01 Each (inc. VAT)

STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 64 kByte, 48-Pin UFQFPN

AED 5.72

AED 5.72 Each (ex VAT)

AED 6.01

AED 6.01 Each (inc. VAT)

STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 64 kByte, 48-Pin UFQFPN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 5.72
10 - 99AED 5.25
100+AED 4.94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+ MCU

Program Memory Size

64 Kbyte

Maximum Frequency

48MHz

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more