Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0+ MCU
Program Memory Size
64 Kbyte
Maximum Frequency
48MHz
Country of Origin
China
Stock information temporarily unavailable.
AED 13.23
AED 13.23 Each (ex VAT)
AED 13.89
AED 13.89 Each (inc. VAT)
STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 64 kByte, 32-Pin LQFP
1
AED 13.23
AED 13.23 Each (ex VAT)
AED 13.89
AED 13.89 Each (inc. VAT)
STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 64 kByte, 32-Pin LQFP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 13.23 |
10 - 99 | AED 12.81 |
100+ | AED 12.55 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0+ MCU
Program Memory Size
64 Kbyte
Maximum Frequency
48MHz
Country of Origin
China