Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0+ MCU
Program Memory Size
128 Kbyte
Maximum Frequency
48MHz
Country of Origin
China
Stock information temporarily unavailable.
AED 14.44
AED 14.44 Each (ex VAT)
AED 15.16
AED 15.16 Each (inc. VAT)
STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 128 kByte, 32-Pin LQFP
1
AED 14.44
AED 14.44 Each (ex VAT)
AED 15.16
AED 15.16 Each (inc. VAT)
STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 128 kByte, 32-Pin LQFP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 14.44 |
10 - 99 | AED 13.91 |
100+ | AED 13.60 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0+ MCU
Program Memory Size
128 Kbyte
Maximum Frequency
48MHz
Country of Origin
China