Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics STM32F070F6P6, 32bit ARM Cortex M0 Microcontroller, STM32F0, 48MHz, 32 kB Flash, 20-Pin TSSOP

RS Stock No.: 192-0629Brand: STMicroelectronicsManufacturers Part No.: STM32F070F6P6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F0

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

6 kB

USB Channels

1

Number of SPI Channels

1

Typical Operating Supply Voltage

2.4 → 3.6 V

Number of USART Channels

2

Number of I2C Channels

1

Height

1.05mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Dimensions

6.6 x 4.5 x 1.05mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

6.6mm

ADCs

11 x 12 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 392.38

AED 5.302 Each (In a Tube of 74) (ex VAT)

AED 412.00

AED 5.567 Each (In a Tube of 74) (inc. VAT)

STMicroelectronics STM32F070F6P6, 32bit ARM Cortex M0 Microcontroller, STM32F0, 48MHz, 32 kB Flash, 20-Pin TSSOP

AED 392.38

AED 5.302 Each (In a Tube of 74) (ex VAT)

AED 412.00

AED 5.567 Each (In a Tube of 74) (inc. VAT)

STMicroelectronics STM32F070F6P6, 32bit ARM Cortex M0 Microcontroller, STM32F0, 48MHz, 32 kB Flash, 20-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F0

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

6 kB

USB Channels

1

Number of SPI Channels

1

Typical Operating Supply Voltage

2.4 → 3.6 V

Number of USART Channels

2

Number of I2C Channels

1

Height

1.05mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Dimensions

6.6 x 4.5 x 1.05mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

6.6mm

ADCs

11 x 12 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more