STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 128 kB Flash, 64-Pin LQFP

RS Stock No.: 192-0631Brand: STMicroelectronicsManufacturers Part No.: STM32F070RBT6TR
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of SPI Channels

2

Number of USART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

2.4 → 3.6 V

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

18 x 12 bit

Height

1.45mm

Width

10mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 10,447.50

AED 10.448 Each (On a Reel of 1000) (ex VAT)

AED 10,969.88

AED 10.97 Each (On a Reel of 1000) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 128 kB Flash, 64-Pin LQFP

AED 10,447.50

AED 10.448 Each (On a Reel of 1000) (ex VAT)

AED 10,969.88

AED 10.97 Each (On a Reel of 1000) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 128 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of SPI Channels

2

Number of USART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

2.4 → 3.6 V

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

18 x 12 bit

Height

1.45mm

Width

10mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more