Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 64 kB, 128 kB Flash, 64-Pin LQFP

RS Stock No.: 165-8195Brand: STMicroelectronicsManufacturers Part No.: STM32F072RBT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB, 128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Typical Operating Supply Voltage

2 → 3.6 V

Height

1.45mm

Width

10mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

19 x 12 bit

Country of Origin

China

Product details

STM32F07 Series Microcontrollers, STMicroelectronics

RISC Core: ARM 32-bit Cortex-M0 CPU, frequency up to 48MHz
CRC calculation unit
Power management
Clock management
Up to 86 fast Inputs/Outputs
7-channel DMA controller
12 Timers
Communication interfaces: I2C, USART, SPI, CAN, USB 2.0 full-speed

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics

The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,629.20

AED 16.432 Each (In a Tray of 160) (ex VAT)

AED 2,760.66

AED 17.254 Each (In a Tray of 160) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 64 kB, 128 kB Flash, 64-Pin LQFP

AED 2,629.20

AED 16.432 Each (In a Tray of 160) (ex VAT)

AED 2,760.66

AED 17.254 Each (In a Tray of 160) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 64 kB, 128 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB, 128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Typical Operating Supply Voltage

2 → 3.6 V

Height

1.45mm

Width

10mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

19 x 12 bit

Country of Origin

China

Product details

STM32F07 Series Microcontrollers, STMicroelectronics

RISC Core: ARM 32-bit Cortex-M0 CPU, frequency up to 48MHz
CRC calculation unit
Power management
Clock management
Up to 86 fast Inputs/Outputs
7-channel DMA controller
12 Timers
Communication interfaces: I2C, USART, SPI, CAN, USB 2.0 full-speed

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics

The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more