STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 128 kB Flash, 48-Pin LQFP

RS Stock No.: 192-3929Brand: STMicroelectronicsManufacturers Part No.: STM32F078CBT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of SPI Channels

2

Number of USART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

1.65 → 3.6 V

Number of ADC Units

1

Program Memory Type

Flash

Width

7.2mm

Minimum Operating Temperature

-40 °C

Dimensions

7.2 x 7.2 x 1.45mm

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

7.2mm

ADCs

13 x 12 bit

Height

1.45mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 106.84

AED 21.368 Each (In a Pack of 5) (ex VAT)

AED 112.18

AED 22.436 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 128 kB Flash, 48-Pin LQFP
Select packaging type

AED 106.84

AED 21.368 Each (In a Pack of 5) (ex VAT)

AED 112.18

AED 22.436 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 128 kB Flash, 48-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5AED 21.368AED 106.84
10 - 20AED 18.27AED 91.35
25 - 45AED 17.85AED 89.25
50 - 95AED 17.535AED 87.68
100+AED 15.855AED 79.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of SPI Channels

2

Number of USART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

1.65 → 3.6 V

Number of ADC Units

1

Program Memory Type

Flash

Width

7.2mm

Minimum Operating Temperature

-40 °C

Dimensions

7.2 x 7.2 x 1.45mm

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

7.2mm

ADCs

13 x 12 bit

Height

1.45mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more