STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 36MHz, 32 kB Flash, 36-Pin VFQFPN

RS Stock No.: 145-9464Brand: STMicroelectronicsManufacturers Part No.: STM32F101T6U6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F1

Package Type

VFQFPN

Mounting Type

Surface Mount

Pin Count

36

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

36MHz

RAM Size

6 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

3.6 V

Number of UART Channels

0

Number of I2C Channels

1

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Maximum Operating Temperature

+85 °C

Length

6.13mm

ADCs

10 x 12 bit

Height

1mm

Number of LIN Channels

0

Width

6.125mm

Dimensions

6.125 x 6.125 x 1mm

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Country of Origin

Malaysia

Product details

STM32F101 Series Microcontrollers, STMicroelectronics

STMicroelectronics STM32F101 is based on the ARM Cortex™ M3 Microcontroller and contains a 36 MHz CPU with up to 80 KB SRAM and up to 1 MB of Flash. The STM32 ARM Cortex-M3 32 bit Flash low density family MCU produce low power, low voltage and combine strong performance with real time capabilities.
The STM32F1 families advanced architecture integrate with the STM32 platform allowing the design of low power applications. The ARM Cortex™-M3 core processor with embedded Flash and SRAM is compatible with all ARM tools and software.

ST’s ARM/RISC 32-bit processor with 16 bit timers, 12 bit ADC, 12 bit DAC and comm interfaces (I2C, SPI, and USART.) Ideal in handheld equipment; PC and gaming peripherals; alarm systems; PLCs and industrial applications as well as application control and user interfaces.

Temperature range: -40 to +85 °C
Low voltage: 2 V to 3.6 V

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 7,331.62

AED 14.962 Each (In a Tray of 490) (ex VAT)

AED 7,698.20

AED 15.71 Each (In a Tray of 490) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 36MHz, 32 kB Flash, 36-Pin VFQFPN

AED 7,331.62

AED 14.962 Each (In a Tray of 490) (ex VAT)

AED 7,698.20

AED 15.71 Each (In a Tray of 490) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 36MHz, 32 kB Flash, 36-Pin VFQFPN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F1

Package Type

VFQFPN

Mounting Type

Surface Mount

Pin Count

36

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

36MHz

RAM Size

6 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

3.6 V

Number of UART Channels

0

Number of I2C Channels

1

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Maximum Operating Temperature

+85 °C

Length

6.13mm

ADCs

10 x 12 bit

Height

1mm

Number of LIN Channels

0

Width

6.125mm

Dimensions

6.125 x 6.125 x 1mm

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Country of Origin

Malaysia

Product details

STM32F101 Series Microcontrollers, STMicroelectronics

STMicroelectronics STM32F101 is based on the ARM Cortex™ M3 Microcontroller and contains a 36 MHz CPU with up to 80 KB SRAM and up to 1 MB of Flash. The STM32 ARM Cortex-M3 32 bit Flash low density family MCU produce low power, low voltage and combine strong performance with real time capabilities.
The STM32F1 families advanced architecture integrate with the STM32 platform allowing the design of low power applications. The ARM Cortex™-M3 core processor with embedded Flash and SRAM is compatible with all ARM tools and software.

ST’s ARM/RISC 32-bit processor with 16 bit timers, 12 bit ADC, 12 bit DAC and comm interfaces (I2C, SPI, and USART.) Ideal in handheld equipment; PC and gaming peripherals; alarm systems; PLCs and industrial applications as well as application control and user interfaces.

Temperature range: -40 to +85 °C
Low voltage: 2 V to 3.6 V

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more