Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics STM32F103RCT6, 32bit ARM Cortex M3 Microcontroller, STM32F1, 72MHz, 256 kB Flash, 64-Pin LQFP

RS Stock No.: 145-9607Brand: STMicroelectronicsManufacturers Part No.: STM32F103RCT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

72MHz

RAM Size

48 kB

USB Channels

1 x Device

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Number of USART Channels

5

Number of CAN Channels

1

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Maximum Operating Temperature

+85 °C

Length

10.2mm

ADCs

16 x 12 bit

Height

1.45mm

Number of LIN Channels

0

Width

10.2mm

Dimensions

10.2 x 10.2 x 1.45mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Pulse Width Modulation

2 (16 bit) (Motor Control)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Malaysia

Product details

STM32F103 Series Microcontrollers, STMicroelectronics

STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz CPU speed and up to 1 MB of Flash. Comprising of motor control peripherals plus CAN and USB full speed interfaces. The STM32 series ARM Cortex-M3 32 bit Flash microcontroller operates low power, low voltage and combines great performance with real time capabilities. In a range of package types available for your embedded application. The MCU architecture has an easy to use STM32 platform and will work in applications including motor drives; PC and gaming; HVAC and Industrial applications.

32-bit RISC
Pin to pin software compatible
SRAM up to 96 Kb
Flash up to 1MB
Power Supply: 2 V to 3.6 V
Temperature ranges: -40 to +85 °C or -40 to +105 °C

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,477.20

AED 27.982 Each (In a Tray of 160) (ex VAT)

AED 4,701.06

AED 29.381 Each (In a Tray of 160) (inc. VAT)

STMicroelectronics STM32F103RCT6, 32bit ARM Cortex M3 Microcontroller, STM32F1, 72MHz, 256 kB Flash, 64-Pin LQFP

AED 4,477.20

AED 27.982 Each (In a Tray of 160) (ex VAT)

AED 4,701.06

AED 29.381 Each (In a Tray of 160) (inc. VAT)

STMicroelectronics STM32F103RCT6, 32bit ARM Cortex M3 Microcontroller, STM32F1, 72MHz, 256 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

72MHz

RAM Size

48 kB

USB Channels

1 x Device

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Number of USART Channels

5

Number of CAN Channels

1

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Maximum Operating Temperature

+85 °C

Length

10.2mm

ADCs

16 x 12 bit

Height

1.45mm

Number of LIN Channels

0

Width

10.2mm

Dimensions

10.2 x 10.2 x 1.45mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Pulse Width Modulation

2 (16 bit) (Motor Control)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Malaysia

Product details

STM32F103 Series Microcontrollers, STMicroelectronics

STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz CPU speed and up to 1 MB of Flash. Comprising of motor control peripherals plus CAN and USB full speed interfaces. The STM32 series ARM Cortex-M3 32 bit Flash microcontroller operates low power, low voltage and combines great performance with real time capabilities. In a range of package types available for your embedded application. The MCU architecture has an easy to use STM32 platform and will work in applications including motor drives; PC and gaming; HVAC and Industrial applications.

32-bit RISC
Pin to pin software compatible
SRAM up to 96 Kb
Flash up to 1MB
Power Supply: 2 V to 3.6 V
Temperature ranges: -40 to +85 °C or -40 to +105 °C

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more