Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F1
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
72MHz
RAM Size
64 kB
USB Channels
1 x OTG
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Number of USART Channels
5
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
0
Number of CAN Channels
2
Dimensions
10 x 10 x 1.45mm
Height
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
ADCs
16 x 12 bit
Length
10mm
Number of ADC Units
2
Pulse Width Modulation
1 (16 bit) (Motor Control)
Width
10mm
Maximum Operating Temperature
+85 °C
Instruction Set Architecture
RISC
Product details
STM32F105/107 Series Microcontrollers, STMicroelectronics
STMicroelectronics STM32F105/107 processors with Cortex M3 core have speeds up to 72 MHz. The STM32 series consists of ARM based 32bit MCUs with 16-bit timers, CANs, ADCs, USB 2.0 full speed interface/OTG, Ethernet MAC and comm interface(I2C,SPI,UART). The STM32 ARM Cortex-M3 32 bit Flash microcontroller operates low voltage, low power with real time capabilities. The MCU architecture has an easy to use STM32 platform offering three different packages. These embedded devices work in applications such as motor drive; printers and scanners; alarm; and Industrial applications.
Cortex Intelligent processor by ARM
Temperature ranges: -40 to +85 °C
Power Supply: 2 V to 3.6 V
Flash memory: Up to 256 Kb
SRAM: Up to 64 Kb
Set of power saving modes
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.
AED 31.29
AED 31.29 Each (ex VAT)
AED 32.85
AED 32.85 Each (inc. VAT)
Standard
1
AED 31.29
AED 31.29 Each (ex VAT)
AED 32.85
AED 32.85 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 1 | AED 31.29 |
| 2+ | AED 29.77 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F1
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
72MHz
RAM Size
64 kB
USB Channels
1 x OTG
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Number of USART Channels
5
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
0
Number of CAN Channels
2
Dimensions
10 x 10 x 1.45mm
Height
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
ADCs
16 x 12 bit
Length
10mm
Number of ADC Units
2
Pulse Width Modulation
1 (16 bit) (Motor Control)
Width
10mm
Maximum Operating Temperature
+85 °C
Instruction Set Architecture
RISC
Product details
STM32F105/107 Series Microcontrollers, STMicroelectronics
STMicroelectronics STM32F105/107 processors with Cortex M3 core have speeds up to 72 MHz. The STM32 series consists of ARM based 32bit MCUs with 16-bit timers, CANs, ADCs, USB 2.0 full speed interface/OTG, Ethernet MAC and comm interface(I2C,SPI,UART). The STM32 ARM Cortex-M3 32 bit Flash microcontroller operates low voltage, low power with real time capabilities. The MCU architecture has an easy to use STM32 platform offering three different packages. These embedded devices work in applications such as motor drive; printers and scanners; alarm; and Industrial applications.
Cortex Intelligent processor by ARM
Temperature ranges: -40 to +85 °C
Power Supply: 2 V to 3.6 V
Flash memory: Up to 256 Kb
SRAM: Up to 64 Kb
Set of power saving modes
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.


