Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F2
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
120MHz
RAM Size
96 kB
USB Channels
2
Number of PWM Units
2 x 16 bit
Number of SPI Channels
3
Number of USART Channels
4
Typical Operating Supply Voltage
3.6 V
Number of I2C Channels
3
Number of UART Channels
2
Number of CAN Channels
2
Pulse Width Modulation
2 (4 x 16 bit)
Dimensions
10.2 x 10.2 x 1.45mm
Width
10.2mm
Height
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
1
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
ARM
Maximum Number of Ethernet Channels
1
ADCs
16 x 12 bit
Length
10.2mm
Number of ADC Units
3
Maximum Operating Temperature
+85 °C
Product details
STM32F205/215, ARM® 32-Bit Cortex™-M3 Microcontrollers
STMicroelectronics high performance ARM® Cortex M3 STM32F205/215 MCU ranges with CPU frequencies up to 120 MHz, up to 1 MB of Flash and advanced connectivity. Applications include motor drive/ application control; Medical equipment; Industrial applications; Alarm systems, video intercom, and HVAC and home audio appliances. The STM32F2x5 ARM processors incorporate 12-bit ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers, true number random generator (RNG) and are offered in various package types.
Real time memory accelerator (ART Accelerator™)
Low power applications with a set of power saving modes
Different peripherals depending on the microcontroller
I2Cs, SPIs, I2Ss, USARTs, USB OTG high-speed, USB OTG, CANs
Temperature ranges: -40 to +105 °C
STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.
AED 209.48
AED 41.895 Each (In a Pack of 5) (ex VAT)
AED 219.95
AED 43.99 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 209.48
AED 41.895 Each (In a Pack of 5) (ex VAT)
AED 219.95
AED 43.99 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 41.895 | AED 209.48 |
10 - 20 | AED 37.852 | AED 189.26 |
25 - 95 | AED 36.172 | AED 180.86 |
100 - 245 | AED 31.395 | AED 156.98 |
250+ | AED 29.872 | AED 149.36 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F2
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
120MHz
RAM Size
96 kB
USB Channels
2
Number of PWM Units
2 x 16 bit
Number of SPI Channels
3
Number of USART Channels
4
Typical Operating Supply Voltage
3.6 V
Number of I2C Channels
3
Number of UART Channels
2
Number of CAN Channels
2
Pulse Width Modulation
2 (4 x 16 bit)
Dimensions
10.2 x 10.2 x 1.45mm
Width
10.2mm
Height
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
1
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
ARM
Maximum Number of Ethernet Channels
1
ADCs
16 x 12 bit
Length
10.2mm
Number of ADC Units
3
Maximum Operating Temperature
+85 °C
Product details
STM32F205/215, ARM® 32-Bit Cortex™-M3 Microcontrollers
STMicroelectronics high performance ARM® Cortex M3 STM32F205/215 MCU ranges with CPU frequencies up to 120 MHz, up to 1 MB of Flash and advanced connectivity. Applications include motor drive/ application control; Medical equipment; Industrial applications; Alarm systems, video intercom, and HVAC and home audio appliances. The STM32F2x5 ARM processors incorporate 12-bit ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers, true number random generator (RNG) and are offered in various package types.
Real time memory accelerator (ART Accelerator™)
Low power applications with a set of power saving modes
Different peripherals depending on the microcontroller
I2Cs, SPIs, I2Ss, USARTs, USB OTG high-speed, USB OTG, CANs
Temperature ranges: -40 to +105 °C
STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.