Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics Discovery MCU Development Kit STM32F3348-DISCO

RS Stock No.: 915-8937Brand: STMicroelectronicsManufacturers Part No.: STM32F3348-DISCO
brand-logo

Technical Document

Specifications

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

STM

Processor Part Number

STM32F334C8T6

Processor Type

MCU

Product details

Discovery Kit for STM32F334R8 Microcontroller

The 32F3348DISCOVERY Discovery kit helps you to discover the digital power features of the STM32F334 microcontrollers. The board assists the user in developing applications with everything required to start quickly.
Features include is an ST-LINK/V2-1 embedded debug tool interface, high brightness LED dimming with buck converter, buck/boost converter, LEDs and push buttons.

STM32F334C8T6 microcontroller featuring 64 KB of Flash memory, 12 KB RAM in an LQFP48 package
On-board ST-LINK/V2-1 debugger/programmer with selection mode switch and SWD connector
ARM mbed-enabled (mbed.org)
Virtual Com port, Mass storage, and Debug port interfaces supported on USB
USB bus power supply or from an external 5 V supply
High brightness LED dimming with buck converter
Buck / Boost converter
Six LEDs: Power on, USB communication, and four different colour user LEDs
USER and RESET Push Buttons
Extension connection header for LQFP48 Inputs/Outputs
Comprehensive free software including various examples

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.

Stock information temporarily unavailable.

AED 91.46

AED 91.46 Each (ex VAT)

AED 96.03

AED 96.03 Each (inc. VAT)

STMicroelectronics Discovery MCU Development Kit STM32F3348-DISCO

AED 91.46

AED 91.46 Each (ex VAT)

AED 96.03

AED 96.03 Each (inc. VAT)

STMicroelectronics Discovery MCU Development Kit STM32F3348-DISCO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

STM

Processor Part Number

STM32F334C8T6

Processor Type

MCU

Product details

Discovery Kit for STM32F334R8 Microcontroller

The 32F3348DISCOVERY Discovery kit helps you to discover the digital power features of the STM32F334 microcontrollers. The board assists the user in developing applications with everything required to start quickly.
Features include is an ST-LINK/V2-1 embedded debug tool interface, high brightness LED dimming with buck converter, buck/boost converter, LEDs and push buttons.

STM32F334C8T6 microcontroller featuring 64 KB of Flash memory, 12 KB RAM in an LQFP48 package
On-board ST-LINK/V2-1 debugger/programmer with selection mode switch and SWD connector
ARM mbed-enabled (mbed.org)
Virtual Com port, Mass storage, and Debug port interfaces supported on USB
USB bus power supply or from an external 5 V supply
High brightness LED dimming with buck converter
Buck / Boost converter
Six LEDs: Power on, USB communication, and four different colour user LEDs
USER and RESET Push Buttons
Extension connection header for LQFP48 Inputs/Outputs
Comprehensive free software including various examples

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.