Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
180MHz
RAM Size
256 (System) kB, 4 (Backup) kB
USB Channels
1
Number of PWM Units
2 x 16 bit
Typical Operating Supply Voltage
1.7 → 3.6 V
Height
1.45mm
Width
22.2mm
Maximum Number of Ethernet Channels
1
Data Rate
480Mbps
Minimum Operating Temperature
-40 °C
Dimensions
22.2 x 22.2 x 1.45mm
Pulse Width Modulation
2 (16 bit)
Instruction Set Architecture
RISC
Number of ADC Units
3
Program Memory Type
Flash
Maximum Operating Temperature
+125 °C
Length
22.2mm
ADCs
24 x 12 bit
Country of Origin
Philippines
Product details
STM32F427/437 Microcontrollers, STMicroelectronics
STMicroelectronics STM32 F427 and STM32 F437 MCU are based on the ARM® Cortex™ M4 microcontroller with 180 MHz CPU operating up to 256 KB SRAM and up to 2 MB of dual bank Flash with SDRAM interface and Chrom-ART Accelerator™. The STM32F437 crypto/hash processor provides hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1).
STs STM32 F427/437 with industry standard Cortex™ M4 core architecture offers enhanced I/Os and peripherals including Serial audio interface (SAI), DACs, ADCs, 16-bit/32-bit timers, true number random generator (RNG) and RTC. As well as power saving modes that allow the design of low-power applications. In addition to this it has an Ethernet MAC and camera interface for CMOS sensors. The STM32 F427/437 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which enhances application security.
Ideal in medical applications, alarm systems, PLCs and industrial applications as well as application control and user interfaces.
ARM 32-bit Cortex™ M4 CPU with FPU
Chrom-ART Accelerator™
Adaptive real-time accelerator (ART Accelerator™)
Flash memory: up to 2 MB; SRAM: Up to 256,4 KB back up RAM (includes 64 KB of CCM (core coulped memory) data RAM
Power supply: 1.8 V to 3.6 V
Timers: 16-bit and 32-bit timers
DACs, 12-bit ADCs
Real time clock (RTC)
True random number generator (RNG)
Crypto/hash processor (STM32F437 only)
Audio connectivity: dedicated audio PLL, I2S, serial audio interface (SAI)
Communication interfaces: USARTs, UARTs, SPI, I2C, CAN and SDIO
Extendable memory range: flexible memory controller and supports the Compact Flash, SRAM, PSRAM, NOR and NAND and SDRAM memories
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
AED 3,745.35
AED 62.422 Each (In a Tray of 60) (ex VAT)
AED 3,932.62
AED 65.543 Each (In a Tray of 60) (inc. VAT)
60
AED 3,745.35
AED 62.422 Each (In a Tray of 60) (ex VAT)
AED 3,932.62
AED 65.543 Each (In a Tray of 60) (inc. VAT)
60
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
180MHz
RAM Size
256 (System) kB, 4 (Backup) kB
USB Channels
1
Number of PWM Units
2 x 16 bit
Typical Operating Supply Voltage
1.7 → 3.6 V
Height
1.45mm
Width
22.2mm
Maximum Number of Ethernet Channels
1
Data Rate
480Mbps
Minimum Operating Temperature
-40 °C
Dimensions
22.2 x 22.2 x 1.45mm
Pulse Width Modulation
2 (16 bit)
Instruction Set Architecture
RISC
Number of ADC Units
3
Program Memory Type
Flash
Maximum Operating Temperature
+125 °C
Length
22.2mm
ADCs
24 x 12 bit
Country of Origin
Philippines
Product details
STM32F427/437 Microcontrollers, STMicroelectronics
STMicroelectronics STM32 F427 and STM32 F437 MCU are based on the ARM® Cortex™ M4 microcontroller with 180 MHz CPU operating up to 256 KB SRAM and up to 2 MB of dual bank Flash with SDRAM interface and Chrom-ART Accelerator™. The STM32F437 crypto/hash processor provides hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1).
STs STM32 F427/437 with industry standard Cortex™ M4 core architecture offers enhanced I/Os and peripherals including Serial audio interface (SAI), DACs, ADCs, 16-bit/32-bit timers, true number random generator (RNG) and RTC. As well as power saving modes that allow the design of low-power applications. In addition to this it has an Ethernet MAC and camera interface for CMOS sensors. The STM32 F427/437 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which enhances application security.
Ideal in medical applications, alarm systems, PLCs and industrial applications as well as application control and user interfaces.
ARM 32-bit Cortex™ M4 CPU with FPU
Chrom-ART Accelerator™
Adaptive real-time accelerator (ART Accelerator™)
Flash memory: up to 2 MB; SRAM: Up to 256,4 KB back up RAM (includes 64 KB of CCM (core coulped memory) data RAM
Power supply: 1.8 V to 3.6 V
Timers: 16-bit and 32-bit timers
DACs, 12-bit ADCs
Real time clock (RTC)
True random number generator (RNG)
Crypto/hash processor (STM32F437 only)
Audio connectivity: dedicated audio PLL, I2S, serial audio interface (SAI)
Communication interfaces: USARTs, UARTs, SPI, I2C, CAN and SDIO
Extendable memory range: flexible memory controller and supports the Compact Flash, SRAM, PSRAM, NOR and NAND and SDRAM memories
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.