STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 180MHz, 256 kB Flash, 64-Pin LQFP

RS Stock No.: 196-2041Brand: STMicroelectronicsManufacturers Part No.: STM32F446RCT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

180MHz

RAM Size

128 kB

USB Channels

2

Number of SPI Channels

4

Number of UART Channels

2

Number of I2C Channels

4

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

4

Number of CAN Channels

2

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

16 x 12 bit

Height

1.45mm

Width

10mm

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

3

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 70.77

AED 35.385 Each (In a Pack of 2) (ex VAT)

AED 74.31

AED 37.154 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 180MHz, 256 kB Flash, 64-Pin LQFP
Select packaging type

AED 70.77

AED 35.385 Each (In a Pack of 2) (ex VAT)

AED 74.31

AED 37.154 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 180MHz, 256 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

180MHz

RAM Size

128 kB

USB Channels

2

Number of SPI Channels

4

Number of UART Channels

2

Number of I2C Channels

4

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

4

Number of CAN Channels

2

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

16 x 12 bit

Height

1.45mm

Width

10mm

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

3

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more