STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 1.024 MB Flash, OTP, 216-Pin TFBGA

RS Stock No.: 165-5558Brand: STMicroelectronicsManufacturers Part No.: STM32F746NGH6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F7

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

216

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

216MHz

RAM Size

340 kB

USB Channels

2

Number of PWM Units

2 x 16 bit

Typical Operating Supply Voltage

1.7 → 3.6 V

Maximum Number of Ethernet Channels

1

Data Rate

480Mbps

Height

0.76mm

Width

13.15mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (6 x 16 bit)

Instruction Set Architecture

RISC

Number of ADC Units

3

Program Memory Type

Flash, OTP

Maximum Operating Temperature

+85 °C

Length

13.15mm

ADCs

24 x 12 bit

Dimensions

13.15 x 13.15 x 0.76mm

Country of Origin

Philippines

Product details

STM32F7 Series Microcontrollers, STMicroelectronics

The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 11,827.20

AED 73.92 Each (In a Tray of 160) (ex VAT)

AED 12,418.56

AED 77.616 Each (In a Tray of 160) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 1.024 MB Flash, OTP, 216-Pin TFBGA

AED 11,827.20

AED 73.92 Each (In a Tray of 160) (ex VAT)

AED 12,418.56

AED 77.616 Each (In a Tray of 160) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 1.024 MB Flash, OTP, 216-Pin TFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F7

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

216

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

216MHz

RAM Size

340 kB

USB Channels

2

Number of PWM Units

2 x 16 bit

Typical Operating Supply Voltage

1.7 → 3.6 V

Maximum Number of Ethernet Channels

1

Data Rate

480Mbps

Height

0.76mm

Width

13.15mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (6 x 16 bit)

Instruction Set Architecture

RISC

Number of ADC Units

3

Program Memory Type

Flash, OTP

Maximum Operating Temperature

+85 °C

Length

13.15mm

ADCs

24 x 12 bit

Dimensions

13.15 x 13.15 x 0.76mm

Country of Origin

Philippines

Product details

STM32F7 Series Microcontrollers, STMicroelectronics

The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more