Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32G0
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
ARM Cortex M0+
Stock information temporarily unavailable.
AED 306.92
AED 4.148 Each (In a Tube of 74) (ex VAT)
AED 322.27
AED 4.355 Each (In a Tube of 74) (inc. VAT)
STMicroelectronics ARM Cortex M0+, STM32G0 Microcontroller, 20-Pin TSSOP
74
AED 306.92
AED 4.148 Each (In a Tube of 74) (ex VAT)
AED 322.27
AED 4.355 Each (In a Tube of 74) (inc. VAT)
STMicroelectronics ARM Cortex M0+, STM32G0 Microcontroller, 20-Pin TSSOP
Stock information temporarily unavailable.
74
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32G0
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
ARM Cortex M0+