Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32G0C1
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
64MHz
Program Memory Type
Flash
Country of Origin
China
AED 33.13
AED 33.13 Each (ex VAT)
AED 34.79
AED 34.79 Each (inc. VAT)
STMicroelectronics, 32bit ARM Cortex M0+, STM32G0C1 Microcontroller MCU, 64MHz, 512 kB Flash, 64-Pin LQFP
Select packaging type
Standard
1
AED 33.13
AED 33.13 Each (ex VAT)
AED 34.79
AED 34.79 Each (inc. VAT)
STMicroelectronics, 32bit ARM Cortex M0+, STM32G0C1 Microcontroller MCU, 64MHz, 512 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 33.13 |
| 10 - 99 | AED 31.03 |
| 100+ | AED 29.66 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32G0C1
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
64MHz
Program Memory Type
Flash
Country of Origin
China


