STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 100-Pin LQFP

RS Stock No.: 165-3236Brand: STMicroelectronicsManufacturers Part No.: STM32H743VIT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32H7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

400MHz

RAM Size

1 MB

USB Channels

2

Number of PWM Units

2 x 32 bit

Number of SPI Channels

6

Number of UART Channels

4

Number of I2C Channels

4

Number of USART Channels

4

Number of CAN Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of Ethernet Channels

1

Number of PCI Channels

0

ADCs

20 x 16 bit

Height

1.45mm

Number of LIN Channels

4

Width

14.2mm

Dimensions

14.2 x 14.2 x 1.45mm

Pulse Width Modulation

2 (2 x 32 bit)

Length

14.2mm

Program Memory Type

Flash

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5,750.32

AED 63.892 Each (In a Tray of 90) (ex VAT)

AED 6,037.84

AED 67.087 Each (In a Tray of 90) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 100-Pin LQFP

AED 5,750.32

AED 63.892 Each (In a Tray of 90) (ex VAT)

AED 6,037.84

AED 67.087 Each (In a Tray of 90) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 100-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32H7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

400MHz

RAM Size

1 MB

USB Channels

2

Number of PWM Units

2 x 32 bit

Number of SPI Channels

6

Number of UART Channels

4

Number of I2C Channels

4

Number of USART Channels

4

Number of CAN Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of Ethernet Channels

1

Number of PCI Channels

0

ADCs

20 x 16 bit

Height

1.45mm

Number of LIN Channels

4

Width

14.2mm

Dimensions

14.2 x 14.2 x 1.45mm

Pulse Width Modulation

2 (2 x 32 bit)

Length

14.2mm

Program Memory Type

Flash

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more