STMicroelectronics, 32bit ARM Cortex A7, ARM Cortex M4, STM32H7 Microcontroller MCU, 128 kB Flash TFBGA

RS Stock No.: 146-343Brand: STMicroelectronicsManufacturers Part No.: STM32H750B-DK
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32H7

Package Type

TFBGA

Mounting Type

Surface Mount

Device Core

ARM Cortex A7, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

128 kB

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 440.16

AED 440.16 Each (ex VAT)

AED 462.17

AED 462.17 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex A7, ARM Cortex M4, STM32H7 Microcontroller MCU, 128 kB Flash TFBGA

AED 440.16

AED 440.16 Each (ex VAT)

AED 462.17

AED 462.17 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex A7, ARM Cortex M4, STM32H7 Microcontroller MCU, 128 kB Flash TFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32H7

Package Type

TFBGA

Mounting Type

Surface Mount

Device Core

ARM Cortex A7, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

128 kB

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more