Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32H7
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M7
Data Bus Width
32bit
Program Memory Size
2 MB
Maximum Frequency
400MHz
RAM Size
1 MB
USB Channels
2
Number of PWM Units
2 x 32 bit
Number of SPI Channels
6
Number of USART Channels
4
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of I2C Channels
4
Number of UART Channels
4
Number of CAN Channels
1
Pulse Width Modulation
2 (6 x 32 bit)
Dimensions
14.2 x 14.2 x 1.45mm
Width
14.2mm
Height
1.45mm
Number of Ethernet Channels
1
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP, RISC
Maximum Number of Ethernet Channels
1
ADCs
36 x 16 bit
Length
14.2mm
Number of ADC Units
3
Maximum Operating Temperature
+85 °C
Country of Origin
Philippines
AED 6,038.55
AED 67.095 Each (In a Tray of 90) (ex VAT)
AED 6,340.48
AED 70.45 Each (In a Tray of 90) (inc. VAT)
90
AED 6,038.55
AED 67.095 Each (In a Tray of 90) (ex VAT)
AED 6,340.48
AED 70.45 Each (In a Tray of 90) (inc. VAT)
90
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32H7
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M7
Data Bus Width
32bit
Program Memory Size
2 MB
Maximum Frequency
400MHz
RAM Size
1 MB
USB Channels
2
Number of PWM Units
2 x 32 bit
Number of SPI Channels
6
Number of USART Channels
4
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of I2C Channels
4
Number of UART Channels
4
Number of CAN Channels
1
Pulse Width Modulation
2 (6 x 32 bit)
Dimensions
14.2 x 14.2 x 1.45mm
Width
14.2mm
Height
1.45mm
Number of Ethernet Channels
1
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP, RISC
Maximum Number of Ethernet Channels
1
ADCs
36 x 16 bit
Length
14.2mm
Number of ADC Units
3
Maximum Operating Temperature
+85 °C
Country of Origin
Philippines