STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 144-Pin LQFP

RS Stock No.: 175-0695Brand: STMicroelectronicsManufacturers Part No.: STM32H753ZIT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32H7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

400MHz

RAM Size

1 MB

USB Channels

2

Number of PWM Units

2 x 32 bit

Number of SPI Channels

6

Number of USART Channels

4

Number of CAN Channels

1

Number of UART Channels

4

Number of I2C Channels

4

Typical Operating Supply Voltage

3.6 (Maximum) V

Height

1.45mm

Width

20.2mm

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Dimensions

20.2 x 20.2 x 1.45mm

Pulse Width Modulation

2 (6 x 32 bit)

Instruction Set Architecture

DSP, RISC

Number of ADC Units

3

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

20.2mm

Number of Ethernet Channels

1

ADCs

36 x 16 bit

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,347.00

AED 72.45 Each (In a Tray of 60) (ex VAT)

AED 4,564.35

AED 76.072 Each (In a Tray of 60) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 144-Pin LQFP

AED 4,347.00

AED 72.45 Each (In a Tray of 60) (ex VAT)

AED 4,564.35

AED 76.072 Each (In a Tray of 60) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 144-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32H7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

400MHz

RAM Size

1 MB

USB Channels

2

Number of PWM Units

2 x 32 bit

Number of SPI Channels

6

Number of USART Channels

4

Number of CAN Channels

1

Number of UART Channels

4

Number of I2C Channels

4

Typical Operating Supply Voltage

3.6 (Maximum) V

Height

1.45mm

Width

20.2mm

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Dimensions

20.2 x 20.2 x 1.45mm

Pulse Width Modulation

2 (6 x 32 bit)

Instruction Set Architecture

DSP, RISC

Number of ADC Units

3

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

20.2mm

Number of Ethernet Channels

1

ADCs

36 x 16 bit

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more