Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32L4
Package Type
UFQFPN
Pin Count
48
Device Core
ARM Cortex M4
Processor Type
MCU
Country of Origin
China
Stock information temporarily unavailable.
AED 53.76
AED 26.88 Each (In a Pack of 2) (ex VAT)
AED 56.45
AED 28.224 Each (In a Pack of 2) (inc. VAT)
STMicroelectronics ARM Cortex M4, STM32L4 Microcontroller MCU, 48-Pin UFQFPN
Select packaging type
Standard
2
AED 53.76
AED 26.88 Each (In a Pack of 2) (ex VAT)
AED 56.45
AED 28.224 Each (In a Pack of 2) (inc. VAT)
STMicroelectronics ARM Cortex M4, STM32L4 Microcontroller MCU, 48-Pin UFQFPN
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 26.88 | AED 53.76 |
10 - 18 | AED 25.41 | AED 50.82 |
20 - 98 | AED 24.728 | AED 49.46 |
100 - 198 | AED 24.308 | AED 48.62 |
200+ | AED 24.15 | AED 48.30 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32L4
Package Type
UFQFPN
Pin Count
48
Device Core
ARM Cortex M4
Processor Type
MCU
Country of Origin
China