STMicroelectronics STM32MP231CAJ3, Arm Cortex A35, Arm Cortex M33 Microprocessor STM32 16bit 400MHz 361-Pin TFBGA361

RS Stock No.: 482-981Brand: STMicroelectronicsManufacturers Part No.: STM32MP231CAJ3
View all in Microprocessors

Technical Document

Specifications

Family Name

STM32

Device Core

Arm Cortex A35, Arm Cortex M33

Data Bus Width

16bit

Maximum Frequency

400MHz

Package Type

TFBGA361

Pin Count

361

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 112.09

AED 112.09 Each (ex VAT)

AED 117.69

AED 117.69 Each (inc. VAT)

STMicroelectronics STM32MP231CAJ3, Arm Cortex A35, Arm Cortex M33 Microprocessor STM32 16bit 400MHz 361-Pin TFBGA361

AED 112.09

AED 112.09 Each (ex VAT)

AED 117.69

AED 117.69 Each (inc. VAT)

STMicroelectronics STM32MP231CAJ3, Arm Cortex A35, Arm Cortex M33 Microprocessor STM32 16bit 400MHz 361-Pin TFBGA361
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 112.09
5+AED 109.99

Technical Document

Specifications

Family Name

STM32

Device Core

Arm Cortex A35, Arm Cortex M33

Data Bus Width

16bit

Maximum Frequency

400MHz

Package Type

TFBGA361

Pin Count

361

Country of Origin

Taiwan, Province Of China