Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Device Core
ARM Cortex A35
Data Bus Width
16bit
Instruction Set Architecture
ARM V8-A
Maximum Frequency
400MHz
Package Type
VFBGA361
Pin Count
361
Country of Origin
Taiwan, Province Of China
AED 91.61
AED 91.61 Each (ex VAT)
AED 96.19
AED 96.19 Each (inc. VAT)
1
AED 91.61
AED 91.61 Each (ex VAT)
AED 96.19
AED 96.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 91.61 |
10 - 99 | AED 84.47 |
100+ | AED 79.64 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Device Core
ARM Cortex A35
Data Bus Width
16bit
Instruction Set Architecture
ARM V8-A
Maximum Frequency
400MHz
Package Type
VFBGA361
Pin Count
361
Country of Origin
Taiwan, Province Of China