STMicroelectronics STM32MP231FAJ3, Arm Cortex A35, Arm Cortex M33 Microprocessor STM32 16bit 400MHz 361-Pin TFBGA361
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Device Core
Arm Cortex A35, Arm Cortex M33
Data Bus Width
16bit
Maximum Frequency
400MHz
Package Type
TFBGA361
Pin Count
361
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 115.76
AED 115.76 Each (ex VAT)
AED 121.55
AED 121.55 Each (inc. VAT)
STMicroelectronics STM32MP231FAJ3, Arm Cortex A35, Arm Cortex M33 Microprocessor STM32 16bit 400MHz 361-Pin TFBGA361
1
AED 115.76
AED 115.76 Each (ex VAT)
AED 121.55
AED 121.55 Each (inc. VAT)
STMicroelectronics STM32MP231FAJ3, Arm Cortex A35, Arm Cortex M33 Microprocessor STM32 16bit 400MHz 361-Pin TFBGA361
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 115.76 |
5+ | AED 113.35 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Device Core
Arm Cortex A35, Arm Cortex M33
Data Bus Width
16bit
Maximum Frequency
400MHz
Package Type
TFBGA361
Pin Count
361
Country of Origin
Taiwan, Province Of China