Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics STM32MP231FAL3, ARM Cortex A35 Microprocessor STM32 16bit ARM V8-A 400MHz 361-Pin VFBGA361

RS Stock No.: 330-620Brand: STMicroelectronicsManufacturers Part No.: STM32MP231FAL3
brand-logo
View all in Microprocessors

Technical Document

Specifications

Family Name

STM32

Device Core

ARM Cortex A35

Data Bus Width

16bit

Instruction Set Architecture

ARM V8-A

Maximum Frequency

400MHz

Package Type

VFBGA361

Pin Count

361

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 94.76

AED 94.76 Each (ex VAT)

AED 99.50

AED 99.50 Each (inc. VAT)

STMicroelectronics STM32MP231FAL3, ARM Cortex A35 Microprocessor STM32 16bit ARM V8-A 400MHz 361-Pin VFBGA361

AED 94.76

AED 94.76 Each (ex VAT)

AED 99.50

AED 99.50 Each (inc. VAT)

STMicroelectronics STM32MP231FAL3, ARM Cortex A35 Microprocessor STM32 16bit ARM V8-A 400MHz 361-Pin VFBGA361
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 94.76
10 - 99AED 87.36
100+AED 82.37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32

Device Core

ARM Cortex A35

Data Bus Width

16bit

Instruction Set Architecture

ARM V8-A

Maximum Frequency

400MHz

Package Type

VFBGA361

Pin Count

361

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more